Field Programmable Gate Array, 45350 CLBs, PBGA1931, 45 X 45 MM, 1 MM PITCH, LEAD FREE, BGA-1931
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 1931 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1931 |
| Pin Count | 1931 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |