The XC7VX1140T-1FLG1928C is a Field Programmable Gate Array (FPGA) from Xilinx, featuring a 1928-pin FBGA package. It operates within a temperature range of 0°C to 85°C and requires a nominal supply voltage of 1V. The device has 480 inputs and 480 outputs, with a maximum clock frequency of 1818 MHz. It is designed for use in a variety of applications, including those requiring high-speed digital processing.
Sign in to ask questions about the Xilinx XC7VX1140T-1FLG1928C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC7VX1140T-1FLG1928C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1928 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1928 |
| Width | 45 |
| Length | 45 |
| Pin Count | 1928 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 480 |
| Clock Frequency-Max | 1818 |
| Number of Inputs | 480 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.B |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7VX1140T-1FLG1928C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.