The XC7VX1140T-2FLG1926C is a Field Programmable Gate Array from Xilinx with a maximum operating temperature of 85°C and a JEDEC package code of S-PBGA-B1926. It has 1926 terminals and a pin count of 1926, with a width and length of 45mm. The device operates within a supply voltage range of 0.97V to 1.03V and has 720 inputs and 720 outputs. It can operate at a maximum clock frequency of 1818 MHz.
Sign in to ask questions about the Xilinx XC7VX1140T-2FLG1926C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC7VX1140T-2FLG1926C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1926 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1926 |
| Width | 45 |
| Length | 45 |
| Pin Count | 1926 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 720 |
| Clock Frequency-Max | 1818 |
| Number of Inputs | 720 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.B |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7VX1140T-2FLG1926C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.