The XC7VX1140T-2FLG1928C is a Field-Programmable Gate Array (FPGA) from Xilinx, featuring 1928 terminals and a maximum operating temperature of 85 degrees Celsius. It operates within a supply voltage range of 0.97 to 1.03 volts and has a maximum clock frequency of 1818 MHz. The device is packaged in a 45mm x 45mm FBGA and has a temperature grade of OTHER. It is designed for use in high-performance applications and is suitable for use in a variety of industries.
Xilinx XC7VX1140T-2FLG1928C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1928 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1928 |
| Width | 45 |
| Length | 45 |
| Pin Count | 1928 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 480 |
| Clock Frequency-Max | 1818 |
| Number of Inputs | 480 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.B |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7VX1140T-2FLG1928C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.