The XC7VX1140T-2FLG1930C is a Field-Programmable Gate Array (FPGA) with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It has a nominal supply voltage of 1V, with a minimum supply voltage of 0.97V and a maximum supply voltage of 1.03V. The FPGA has a clock frequency of up to 1818 MHz and features 1100 inputs and 1100 outputs. It is packaged in a 1930-pin Flip-Chip Ball Grid Array (FBGA).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC7VX1140T-2FLG1930C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 1930 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1930 |
| Width | 45 |
| Length | 45 |
| Pin Count | 1930 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 1100 |
| Clock Frequency-Max | 1818 |
| Number of Inputs | 1100 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7VX1140T-2FLG1930C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.