The XC7VX1140T-G2FLG1926E is a 1926-pin field-programmable gate array from Xilinx. It operates at a supply voltage of 1V, with a minimum voltage of 0.97V and a maximum voltage of 1.03V. The device is packaged in an S-PBGA-B1926 package, measuring 45mm in width and 45mm in length. It features 720 inputs and 720 outputs, with a maximum clock frequency of 1818 MHz. The device is suitable for use in a variety of applications, including those requiring high-speed processing and complex logic operations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC7VX1140T-G2FLG1926E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 1926 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1926 |
| Width | 45 |
| Length | 45 |
| Pin Count | 1926 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 720 |
| Clock Frequency-Max | 1818 |
| Number of Inputs | 720 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.B |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7VX1140T-G2FLG1926E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.