The XC7VX1140T-G2FLG1928E is a 1928-pin Field Programmable Gate Array (FPGA) from Xilinx, packaged in a 45x45mm S-PBGA-B1928. It operates within a supply voltage range of 0.97V to 1.03V and features 480 inputs and 480 outputs. The device can run at a maximum clock frequency of 1818 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC7VX1140T-G2FLG1928E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 1928 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1928 |
| Width | 45 |
| Length | 45 |
| Pin Count | 1928 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 480 |
| Clock Frequency-Max | 1818 |
| Number of Inputs | 480 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.B |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7VX1140T-G2FLG1928E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.