The XC7VX330T-1FFG1157C is a Field Programmable Gate Array (FPGA) from Xilinx, packaged in a 1157-pin S-PBGA-B1157 package. It operates over a temperature range of 0 to 85°C. The FPGA has 600 inputs and 600 outputs, with a maximum clock frequency of 1818 MHz. It is suitable for use in automotive applications, as indicated by its AEC-Q100 compliance.
Sign in to ask questions about the Xilinx XC7VX330T-1FFG1157C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC7VX330T-1FFG1157C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1157 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1157 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1157 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 600 |
| Clock Frequency-Max | 1818 |
| Number of Inputs | 600 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7VX330T-1FFG1157C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.