
This is a 1157-pin Field-Programmable Gate Array (FPGA) from Xilinx, packaged in a S-PBGA-B1157 format. The device operates within a supply voltage range of 0.97V to 1.03V and has a maximum clock frequency of 1818 MHz. It features 600 inputs and 600 outputs. The FPGA is mounted on the bottom of the package, measuring 35mm in width and length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC7VX330T-1FFG1157I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 1157 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1157 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1157 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 600 |
| Clock Frequency-Max | 1818 |
| Number of Inputs | 600 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7VX330T-1FFG1157I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.