
The XC7VX330T-2FFG1157I is a 1157-pin Field Programmable Gate Array (FPGA) from Xilinx. It features 600 outputs and operates at a maximum clock frequency of 1818 MHz. The device requires a supply voltage of 0.97 to 1.03V. The FPGA is packaged in a 35x35mm S-PBGA-B1157 package, with terminals positioned on the bottom. It is suitable for use in a variety of applications, including those requiring high-speed digital processing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC7VX330T-2FFG1157I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 1157 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1157 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1157 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 600 |
| Clock Frequency-Max | 1818 |
| Number of Inputs | 600 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7VX330T-2FFG1157I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.