The XC7VX330T-2FFG1761C is a Field Programmable Gate Array (FPGA) from Xilinx with a maximum operating temperature of 85°C. It operates within a supply voltage range of 0.97V to 1.03V. The device has 1761 terminals and is packaged in a 42.5mm x 42.5mm FBGA. It features 650 inputs and 650 outputs, with a maximum clock frequency of 1818 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC7VX330T-2FFG1761C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 1761 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1761 |
| Width | 42.5 |
| Length | 42.5 |
| Pin Count | 1761 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 650 |
| Clock Frequency-Max | 1818 |
| Number of Inputs | 650 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7VX330T-2FFG1761C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.