The XC7VX330T-2FFV1157C is a Field-Programmable Gate Array (FPGA) from Xilinx, featuring 1157 terminals and a maximum operating temperature of 85 degrees Celsius. It has a JEDEC package code of S-PBGA-B1157, with a width and length of 35mm. The device operates within a supply voltage range of 0.97 to 1.03V. It is designed for use in applications requiring high-performance and flexibility, with a temperature grade of OTHER.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 1157 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1157 |
| Width | 35 |
| Length | 35 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |