The XC7VX330T-3FFG1761E is a 1761-pin field-programmable gate array from Xilinx, packaged in a S-PBGA-B1761 package. It operates at a nominal supply voltage of 1.0V, with a minimum supply voltage of 0.97V and a maximum supply voltage of 1.03V. The device has 650 inputs and 650 outputs, with a maximum clock frequency of 1818 MHz. It is designed for use in a variety of applications, including those requiring high-performance digital signal processing and data processing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC7VX330T-3FFG1761E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 1761 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1761 |
| Width | 42.5 |
| Length | 42.5 |
| Pin Count | 1761 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 650 |
| Clock Frequency-Max | 1818 |
| Number of Inputs | 650 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7VX330T-3FFG1761E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.