The XC7VX330T-L2FFG1761E is a Field Programmable Gate Array (FPGA) from Xilinx. It features 650 inputs and 650 outputs, with a maximum clock frequency of 1818 MHz. The device operates within a supply voltage range of 0.97V to 1.03V. It is packaged in a 42.5 x 42.5 mm FBGA-1761 package, with terminals positioned on the bottom. This FPGA is suitable for a variety of applications, including high-speed digital processing and data transfer.
Xilinx XC7VX330T-L2FFG1761E technical specifications.
| Number of Terminals | 1761 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1761 |
| Width | 42.5 |
| Length | 42.5 |
| Pin Count | 1761 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 650 |
| Clock Frequency-Max | 1818 |
| Number of Inputs | 650 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7VX330T-L2FFG1761E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.