The XC7VX415T-1FFG1927I is a high-performance Field Programmable Gate Array (FPGA) from Xilinx. It features 1927 terminals positioned on the bottom, packaged in a 45mm x 45mm S-PBGA-B1927. The FPGA operates within a supply voltage range of 0.97V to 1.03V and supports clock frequencies up to 1818MHz. With 600 inputs and 600 outputs, this device is suitable for complex digital logic and high-speed data processing applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC7VX415T-1FFG1927I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 1927 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1927 |
| Width | 45 |
| Length | 45 |
| Pin Count | 1927 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 600 |
| Clock Frequency-Max | 1818 |
| Number of Inputs | 600 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7VX415T-1FFG1927I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.