The XC7VX415T-2FFG1927C is a field-programmable gate array from Xilinx, featuring 1927 terminals and operating over a temperature range of 0°C to 85°C. It has a nominal supply voltage of 1V, with a minimum and maximum voltage of 0.97V and 1.03V, respectively. The device is packaged in a 45mm x 45mm S-PBGA-B1927 package, with terminals on the bottom. It has 600 inputs and 600 outputs, and can operate at a maximum clock frequency of 1818 MHz.
Sign in to ask questions about the Xilinx XC7VX415T-2FFG1927C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC7VX415T-2FFG1927C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1927 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1927 |
| Width | 45 |
| Length | 45 |
| Pin Count | 1927 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 600 |
| Clock Frequency-Max | 1818 |
| Number of Inputs | 600 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.B |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7VX415T-2FFG1927C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.