The XC7VX415T-2FFV1158C is a Field Programmable Gate Array (FPGA) from Xilinx, packaged in a 1158-pin S-PBGA-B1158. It operates within a temperature range of 0 to 85°C. The FPGA has a nominal supply voltage of 1V, with a minimum and maximum voltage of 0.97V and 1.03V, respectively.
Xilinx XC7VX415T-2FFV1158C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1158 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1158 |
| Width | 35 |
| Length | 35 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.B |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7VX415T-2FFV1158C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.