The XC7VX485T-1FFG1157I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 1157 terminals positioned on the bottom. It operates within a supply voltage range of 0.97 to 1.03V, with a maximum clock frequency of 1818 MHz. The device is packaged in a 35x35mm S-PBGA-B1157 package type, suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 1157 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1157 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1157 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 600 |
| Clock Frequency-Max | 1818 |
| Number of Inputs | 600 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |