The XC7VX485T-1FFG1761I is a 1761-pin BGA field-programmable gate array from Xilinx. It operates within a supply voltage range of 0.97 to 1.03V and features 700 inputs and 700 outputs. The device can handle a maximum clock frequency of 1818 MHz. It is packaged in a 42.5mm x 42.5mm FBGA-1767 package, mounted on the bottom.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC7VX485T-1FFG1761I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 1761 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1761 |
| Width | 42.5 |
| Length | 42.5 |
| Pin Count | 1761 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 700 |
| Clock Frequency-Max | 1818 |
| Number of Inputs | 700 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7VX485T-1FFG1761I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.