The XC7VX485T-1FFG1930C is a Field Programmable Gate Array (FPGA) with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It operates within a supply voltage range of 0.97V to 1.03V. The device features a clock frequency of up to 1818 MHz and has 700 inputs and 700 outputs. It is packaged in a FBGA-1930 package type.
Xilinx XC7VX485T-1FFG1930C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1930 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1930 |
| Width | 45 |
| Length | 45 |
| Pin Count | 1930 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 700 |
| Clock Frequency-Max | 1818 |
| Number of Inputs | 700 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7VX485T-1FFG1930C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.