The XC7VX485T-2FFG1158I is a 1158-pin field-programmable gate array (FPGA) from Xilinx. It features 350 inputs and 350 outputs, with a maximum clock frequency of 1818 MHz. The device operates from a nominal supply voltage of 1.0V, with a minimum and maximum supply voltage of 0.97V and 1.03V, respectively. The FPGA is packaged in a 35x35mm S-PBGA-B1158 package, with terminals on the bottom.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC7VX485T-2FFG1158I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 1158 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1158 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1158 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 350 |
| Clock Frequency-Max | 1818 |
| Number of Inputs | 350 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7VX485T-2FFG1158I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.