The XC7VX485T is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 700 inputs and 700 outputs. It operates at a nominal supply voltage of 1.0V, with a minimum and maximum voltage range of 0.97V and 1.03V, respectively. The device is packaged in a 1767-pin Flip Ball Grid Array (FBGA-1767) and has a maximum clock frequency of 1818MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC7VX485T-2FFG1761I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 1761 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1761 |
| Width | 42.5 |
| Length | 42.5 |
| Pin Count | 1761 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 700 |
| Clock Frequency-Max | 1818 |
| Number of Inputs | 700 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7VX485T-2FFG1761I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.