The XC7VX485T-3FFG1927E is a high-performance Field Programmable Gate Array (FPGA) from Xilinx, featuring a maximum clock frequency of 1818 MHz. It has 1927 terminals positioned on the bottom of the package, with a JEDEC package code of S-PBGA-B1927. The device operates within a supply voltage range of 0.97V to 1.03V. The FPGA has 600 outputs and 600 inputs, making it suitable for complex digital signal processing applications. It is available in a 45x45mm FBGA-1927 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC7VX485T-3FFG1927E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 1927 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1927 |
| Width | 45 |
| Length | 45 |
| Pin Count | 1927 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 600 |
| Clock Frequency-Max | 1818 |
| Number of Inputs | 600 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.B |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7VX485T-3FFG1927E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.