The XC7VX485T-L2FFG1158E is a 1158-pin field-programmable gate array from Xilinx. It operates within a supply voltage range of 0.97 to 1.03V and features a JEDEC package code of S-PBGA-B1158. The device measures 35mm in width and length, with a pin count of 1158. It has 350 outputs and 350 inputs, with a maximum clock frequency of 1818 MHz. The package type is FBGA-1158, with terminals positioned on the bottom.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC7VX485T-L2FFG1158E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 1158 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1158 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1158 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 350 |
| Clock Frequency-Max | 1818 |
| Number of Inputs | 350 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7VX485T-L2FFG1158E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.