The XC7VX550T-1FFG1158C is a Field Programmable Gate Array (FPGA) from Xilinx. It has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. The device is packaged in a 1158-pin S-PBGA-B1158 package. It operates on a nominal supply voltage of 1V, with a minimum supply voltage of 0.97V and a maximum supply voltage of 1.03V. The FPGA has 350 outputs and 350 inputs, with a maximum clock frequency of 1818 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC7VX550T-1FFG1158C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 1158 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1158 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1158 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 350 |
| Clock Frequency-Max | 1818 |
| Number of Inputs | 350 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7VX550T-1FFG1158C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.