The XC7VX550T-1FFG1927C is a Field Programmable Gate Array (FPGA) with 1927 terminals, packaged in a 45mm x 45mm FBGA. It operates over a temperature range of 0 to 85 degrees Celsius, with a nominal supply voltage of 1V and a maximum clock frequency of 1818 MHz. The device has 600 inputs and 600 outputs, and is suitable for high-performance applications.
Xilinx XC7VX550T-1FFG1927C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1927 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1927 |
| Width | 45 |
| Length | 45 |
| Pin Count | 1927 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 600 |
| Clock Frequency-Max | 1818 |
| Number of Inputs | 600 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.B |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7VX550T-1FFG1927C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.