The XC7VX550T-2FFG1927I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring a maximum clock frequency of 1818 MHz. It has 1927 terminals positioned on the bottom and is packaged in a 45mm x 45mm S-PBGA-B1927 package. The device operates within a supply voltage range of 0.97V to 1.03V and has 600 outputs and 600 inputs. This FPGA is suitable for high-performance applications requiring complex digital logic and programmable gate arrays.
Xilinx XC7VX550T-2FFG1927I technical specifications.
| Number of Terminals | 1927 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1927 |
| Width | 45 |
| Length | 45 |
| Pin Count | 1927 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 600 |
| Clock Frequency-Max | 1818 |
| Number of Inputs | 600 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.B |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7VX550T-2FFG1927I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.