The XC7VX550T-3FFG1158E is a 1158-pin field-programmable gate array from Xilinx. It operates at a nominal supply voltage of 1V, with a minimum supply voltage of 0.97V and a maximum supply voltage of 1.03V. The device is packaged in a 35x35mm S-PBGA-B1158 package, with 350 outputs and 350 inputs. It can operate at a maximum clock frequency of 1818 MHz. The device is suitable for use in a variety of applications, including those requiring high-performance digital signal processing and data processing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC7VX550T-3FFG1158E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 1158 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1158 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1158 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 350 |
| Clock Frequency-Max | 1818 |
| Number of Inputs | 350 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.B |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7VX550T-3FFG1158E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.