The XC7VX690T-1FFG1158I is a 1158-pin field-programmable gate array (FPGA) from Xilinx. It operates at a nominal supply voltage of 1.0V, with a minimum supply voltage of 0.97V and a maximum supply voltage of 1.03V. The device has 350 outputs and 350 inputs, and can operate at a maximum clock frequency of 1818 MHz. The FPGA is packaged in a 35x35mm FBGA-1158 package, with terminals on the bottom. It is suitable for use in a variety of applications, including those requiring high-speed digital signal processing and processing of large amounts of data.
Xilinx XC7VX690T-1FFG1158I technical specifications.
| Number of Terminals | 1158 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1158 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1158 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 350 |
| Clock Frequency-Max | 1818 |
| Number of Inputs | 350 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7VX690T-1FFG1158I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.