The XC7VX690T-1FFG1926I is a 1926-pin field-programmable gate array from Xilinx, featuring a supply voltage of 1V with a tolerance of 0.97V to 1.03V. It is packaged in a 45mm x 45mm S-PBGA-B1926 package with terminals on the bottom. The device has 720 outputs and 720 inputs, with a maximum clock frequency of 1818 MHz. It is designed for use in a variety of applications, including those requiring high-speed digital processing.
Xilinx XC7VX690T-1FFG1926I technical specifications.
| Number of Terminals | 1926 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1926 |
| Width | 45 |
| Length | 45 |
| Pin Count | 1926 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 720 |
| Clock Frequency-Max | 1818 |
| Number of Inputs | 720 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.B |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7VX690T-1FFG1926I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.