Xilinx XC7VX690T-2FF1930I technical specifications.
| Number of Terminals | 1924 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1924 |
| Number of Outputs | 1000 |
| Clock Frequency-Max | 1818 |
| Number of Inputs | 1000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7VX690T-2FF1930I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.