The XC7VX690T-L2FFG1158E is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 1158 terminals on the bottom of a 35x35mm S-PBGA-B1158 package. It operates within a supply voltage range of 0.97V to 1.03V and supports clock frequencies up to 1818 MHz. This device has 350 inputs and 350 outputs, making it suitable for high-performance applications. The FPGA is designed for use in a variety of industries, including aerospace and automotive, where reliability and durability are critical.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC7VX690T-L2FFG1158E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 1158 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1158 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1158 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 350 |
| Clock Frequency-Max | 1818 |
| Number of Inputs | 350 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.B |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7VX690T-L2FFG1158E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.