The XC7VX690T-L2FFG1761E is a Field-Programmable Gate Array (FPGA) with 1761 terminals positioned on the bottom. It operates within a supply voltage range of 0.97 to 1.03V. The device features 850 outputs and 850 inputs, with a maximum clock frequency of 1818 MHz. The FPGA is packaged in a 42.5mm x 42.5mm S-PBGA-B1761 package type, a type of flip-chip ball grid array.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC7VX690T-L2FFG1761E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 1761 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1761 |
| Width | 42.5 |
| Length | 42.5 |
| Pin Count | 1761 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 850 |
| Clock Frequency-Max | 1818 |
| Number of Inputs | 850 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7VX690T-L2FFG1761E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.