The XC7VX980T-1FFG1930C is a Field Programmable Gate Array (FPGA) with 1930 terminals, packaged in a 45x45mm S-PBGA-B1930 package. It operates over a temperature range of 0 to 85°C. The device has a nominal supply voltage of 1V, with a minimum and maximum voltage of 0.97V and 1.03V, respectively. The FPGA has 900 inputs and 900 outputs, with a maximum clock frequency of 1818 MHz.
Xilinx XC7VX980T-1FFG1930C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1930 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1930 |
| Width | 45 |
| Length | 45 |
| Pin Count | 1930 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 900 |
| Clock Frequency-Max | 1818 |
| Number of Inputs | 900 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7VX980T-1FFG1930C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.