The XC7VX980T-L2FFG1926E is a Field Programmable Gate Array from Xilinx, featuring 1926 terminals on the bottom. It operates within a supply voltage range of 0.97V to 1.03V, with a nominal voltage of 1V. This device has 720 inputs and 720 outputs, with a maximum clock frequency of 1818 MHz. It is packaged in a 45x45mm S-PBGA-B1926 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC7VX980T-L2FFG1926E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 1926 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1926 |
| Width | 45 |
| Length | 45 |
| Pin Count | 1926 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 720 |
| Clock Frequency-Max | 1818 |
| Number of Inputs | 720 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.B |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7VX980T-L2FFG1926E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.