
The XC7Z010-1CLG225C is a 225-pin LFBGA-packaged microcontroller from Xilinx, operating within a temperature range of 0 to 85°C. It has a nominal supply voltage of 1V, with a minimum and maximum supply voltage of 0.95V and 1.05V, respectively. The device can operate at a maximum clock frequency of 667MHz. It has 4 I/O lines and does not have an external data bus or address bus width specified.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC7Z010-1CLG225C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 225 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B225 |
| Width | 13 |
| Length | 13 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Clock Frequency-Max | 667 |
| Number of I/O Lines | 4 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7Z010-1CLG225C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.