
Artix-7 FPGA, featuring 28,000 logic cells and 35,200 registers, offers 240 Kbit of RAM and 80 dedicated DSP slices. This surface-mount device utilizes 28nm process technology and includes two Ethernet MACs. Housed in a 400-pin Chip Scale Ball Grid Array (CSBGA) package with a 0.8mm pin pitch, it supports up to 128 user I/Os and operates within a -40°C to 100°C temperature range.
Xilinx XC7Z010-2CLG400I technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | CSBGA |
| Package Description | Chip Scale Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 400 |
| PCB | 400 |
| Package Length (mm) | 17 |
| Package Width (mm) | 17 |
| Package Height (mm) | 1.07 |
| Seated Plane Height (mm) | 1.47 |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | Artix-7 |
| Maximum Number of User I/Os | 128 |
| Number of Registers | 35200 |
| RAM Bits | 240Kbit |
| Device Logic Cells | 28000 |
| Process Technology | 28nm |
| Ethernet MACs | 2 |
| Number of Multipliers | 80 (18x25) |
| Programmability | Yes |
| Program Memory Type | SRAM |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Dedicated DSP | 80 |
| Speed Grade | 2 |
| Differential I/O Standards Supported | LVDS|SSTL|HSTL |
| Device Number of DLLs/PLLs | 2 |
| Total Number of Block RAM | 60 |
| Cage Code | 68994 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Xilinx XC7Z010-2CLG400I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.