The XC7Z010-L1CLG400I is a 400-terminal BGA-400 industrial FPGA from Xilinx. It operates within a temperature range of -40°C to 100°C and has a nominal supply voltage of 1V. The device has a maximum clock frequency of 667 MHz and features 4 I/O lines. It is packaged in a BGA-400 package type, with a width and length of 17mm.
Sign in to ask questions about the Xilinx XC7Z010-L1CLG400I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC7Z010-L1CLG400I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 400 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B400 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Clock Frequency-Max | 667 |
| Number of I/O Lines | 4 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7Z010-L1CLG400I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.