
The XC7Z012S-1CLG485C is a peripheral IC from Xilinx, featuring a maximum operating temperature of 85°C and a supply voltage range of 0.95V to 1.05V. It has a clock frequency of up to 667MHz and is packaged in a 485-pin LFBGA with a JEDEC package code of S-PBGA-B485. The device has 485 terminals, with a terminal position of BOTTOM, and measures 19mm in width and length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC7Z012S-1CLG485C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 485 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B485 |
| Width | 19 |
| Length | 19 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Clock Frequency-Max | 667 |
| Number of I/O Lines | 4 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7Z012S-1CLG485C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.