
Industrial temperature grade multifunction peripheral IC, featuring a 485-terminal PBGA package with a JEDEC code of S-PBGA-B485. Operates within a supply voltage range of 0.95V to 1.05V, with a nominal of 1V. Achieves a maximum clock frequency of 800MHz. Package dimensions are 19mm x 19mm, with terminals positioned on the bottom. Operating temperature range spans from -40°C to 100°C.
Xilinx XC7Z012S-2CLG485I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 485 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B485 |
| Width | 19 |
| Length | 19 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Clock Frequency-Max | 800 |
| Number of I/O Lines | 4 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7Z012S-2CLG485I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.