The XC7Z014S-2CLG484E is a 4-layer BGA-484 FPGA with a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 484 terminals positioned on the bottom and a JEDEC package code of S-PBGA-B484. The device operates at a supply voltage of 1V, with a minimum supply voltage of 0.95V and a maximum supply voltage of 1.05V. It can handle clock frequencies up to 800MHz and has 4 I/O lines with an external data bus width of 0 and an address bus width of 0.
Xilinx XC7Z014S-2CLG484E technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 19 |
| Length | 19 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Clock Frequency-Max | 800 |
| Number of I/O Lines | 4 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7Z014S-2CLG484E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.