
Industrial temperature grade microprocessor circuit featuring a 485-terminal PBGA package. Operates with a maximum clock frequency of 800 MHz and a nominal supply voltage of 1V, ranging from 0.95V to 1.05V. Designed for applications requiring a wide operating temperature range from -40°C to 100°C. This integrated circuit offers 4 I/O lines and is housed in a 19mm x 19mm S-PBGA-B485 package with bottom terminal positioning.
Xilinx XC7Z015-2CLG485I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 485 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B485 |
| Width | 19 |
| Length | 19 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Clock Frequency-Max | 800 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| Number of I/O Lines | 4 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7Z015-2CLG485I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.