
Field Programmable Gate Array (FPGA) from the Artix-7 family, featuring 85,000 logic cells and 28nm process technology. This device offers 128 maximum user I/Os, 106,400 registers, and 560 Kbit of RAM. It includes 2 Ethernet MACs and 220 dedicated DSP slices with 18x25 multipliers. The FPGA is housed in a 400-pin Chip Scale Ball Grid Array (CSBGA) package, measuring 17x17x1.07mm, designed for surface mounting with a 0.8mm pin pitch. Operates across a temperature range of -40°C to 100°C.
Xilinx XC7Z020-1CLG400I technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | CSBGA |
| Package Description | Chip Scale Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 400 |
| PCB | 400 |
| Package Length (mm) | 17 |
| Package Width (mm) | 17 |
| Package Height (mm) | 1.07 |
| Seated Plane Height (mm) | 1.47 |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | Artix-7 |
| Maximum Number of User I/Os | 128 |
| Number of Registers | 106400 |
| RAM Bits | 560Kbit |
| Device Logic Cells | 85000 |
| Process Technology | 28nm |
| Ethernet MACs | 2 |
| Number of Multipliers | 220 (18x25) |
| Programmability | Yes |
| Program Memory Type | SRAM |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Dedicated DSP | 220 |
| Speed Grade | 1 |
| Differential I/O Standards Supported | LVDS|SSTL|HSTL |
| Device Number of DLLs/PLLs | 4 |
| Total Number of Block RAM | 140 |
| Cage Code | 68994 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Xilinx XC7Z020-1CLG400I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.