
Field Programmable Gate Array (FPGA) with 85,000 logic cells and 106,400 registers, built on 28nm process technology. Features 560 Kbit RAM, 220 dedicated DSP slices, and 140 Block RAMs. Offers 128 maximum user I/Os, 2 Ethernet MACs, and 4 DLLs/PLLs. Packaged in a 400-pin Chip Scale Ball Grid Array (CSBGA) with a 0.8mm pin pitch, suitable for surface mounting. Operates within a temperature range of 0°C to 100°C.
Xilinx XC7Z020-2CLG400E technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | CSBGA |
| Package Description | Chip Scale Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 400 |
| PCB | 400 |
| Package Length (mm) | 17 |
| Package Width (mm) | 17 |
| Package Height (mm) | 1.07 |
| Seated Plane Height (mm) | 1.47 |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | Artix-7 |
| Maximum Number of User I/Os | 128 |
| Number of Registers | 106400 |
| RAM Bits | 560Kbit |
| Device Logic Cells | 85000 |
| Process Technology | 28nm |
| Ethernet MACs | 2 |
| Number of Multipliers | 220 (18x25) |
| Programmability | Yes |
| Program Memory Type | SRAM |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 100°C |
| Dedicated DSP | 220 |
| Speed Grade | 2 |
| Differential I/O Standards Supported | LVDS|SSTL|HSTL |
| Device Number of DLLs/PLLs | 4 |
| Total Number of Block RAM | 140 |
| Cage Code | 68994 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Xilinx XC7Z020-2CLG400E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.