
Field Programmable Gate Array (FPGA) with 125,000 logic cells and 157,200 registers, built on 28nm process technology. Features 1060 Kbit RAM, 400 18x25 multipliers, and 400 dedicated DSP slices. This surface-mount device utilizes a 484-pin lidless Flip Chip Ball Grid Array (FCBGA) package with a 1mm pin pitch, measuring 23mm x 23mm x 1.84mm. Supports up to 128 user I/Os and operates within a -40°C to 100°C temperature range.
Sign in to ask questions about the Xilinx XC7Z030-1FBG484I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC7Z030-1FBG484I technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | Lidless FCBGA |
| Package Description | Flip Chip Lidless Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 484 |
| PCB | 484 |
| Package Length (mm) | 23 |
| Package Width (mm) | 23 |
| Package Height (mm) | 1.84 |
| Seated Plane Height (mm) | 2.34 |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | Kintex-7 |
| Maximum Number of User I/Os | 128 |
| Number of Registers | 157200 |
| RAM Bits | 1060Kbit |
| Device Logic Cells | 125000 |
| Process Technology | 28nm |
| Ethernet MACs | 2 |
| Number of Multipliers | 400 (18x25) |
| Programmability | Yes |
| Program Memory Type | SRAM |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Dedicated DSP | 400 |
| Speed Grade | 1 |
| Differential I/O Standards Supported | LVDS|SSTL|HSTL |
| Device Number of DLLs/PLLs | 5 |
| Total Number of Block RAM | 265 |
| Cage Code | 68994 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Xilinx XC7Z030-1FBG484I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.