The XC7Z030-2FBG484C is a 0.95V to 1.05V microcontroller with a maximum clock frequency of 800MHz. It features 484 terminals positioned on the bottom and operates within a temperature range of 0 to 85 degrees Celsius. The device has a maximum supply current of 10mA and is packaged in a 23mm x 23mm FBGA-484 package.
Xilinx XC7Z030-2FBG484C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | OTHER |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Clock Frequency-Max | 800 |
| Number of I/O Lines | 4 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.