
Field Programmable Gate Array (FPGA) with 350,000 logic cells and 437,200 registers, built on 28nm process technology. Features 2180 Kbit RAM, 900 dedicated DSP slices, and 900 multipliers (18x25). Offers 128 maximum user I/Os and 2 Ethernet MACs. Packaged in a 676-pin Lidless FCBGA (Flip Chip Ball Grid Array) with a 27mm x 27mm footprint, suitable for surface mounting. Operates within a 0°C to 85°C temperature range.
Sign in to ask questions about the Xilinx XC7Z045-1FBG676C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC7Z045-1FBG676C technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | Lidless FCBGA |
| Package/Case | Lidless FCBGA |
| Package Description | Flip Chip Lidless Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 676 |
| PCB | 676 |
| Package Length (mm) | 27 |
| Package Width (mm) | 27 |
| Package Height (mm) | 1.84 |
| Seated Plane Height (mm) | 2.34 |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | Kintex-7 |
| Maximum Number of User I/Os | 128 |
| Number of Registers | 437200 |
| RAM Bits | 2180Kbit |
| Device Logic Cells | 350000 |
| Process Technology | 28nm |
| Ethernet MACs | 2 |
| Number of Multipliers | 900 (18x25) |
| Programmability | Yes |
| Program Memory Type | SRAM |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Dedicated DSP | 900 |
| Speed Grade | 1 |
| Differential I/O Standards Supported | LVDS|SSTL|HSTL |
| Device Number of DLLs/PLLs | 8 |
| Total Number of Block RAM | 545 |
| Cage Code | 68994 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | 3A991.d |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Xilinx XC7Z045-1FBG676C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.