
Field-Programmable Gate Array (FPGA) featuring 350,000 logic cells and 437,200 registers, built on 28nm process technology. This device offers 2180 Kbit of RAM, 545 Block RAMs, and 900 dedicated DSP slices with 900 multipliers (18x25). It supports 128 maximum user I/Os, 2 Ethernet MACs, and 8 DLLs/PLLs, with programmability via SRAM. Packaged in a 900-pin Fine Pitch Ball Grid Array (FCBGA) measuring 31x31mm with a 1mm pin pitch, it is designed for surface mounting and operates within a 0°C to 100°C temperature range.
Xilinx XC7Z045-3FFG900E technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FCBGA |
| Package Description | Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 900 |
| PCB | 900 |
| Package Length (mm) | 31 |
| Package Width (mm) | 31 |
| Package Height (mm) | 2.75(Max) |
| Seated Plane Height (mm) | 3.15 |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | Kintex-7 |
| Maximum Number of User I/Os | 128 |
| Number of Registers | 437200 |
| RAM Bits | 2180Kbit |
| Device Logic Cells | 350000 |
| Process Technology | 28nm |
| Ethernet MACs | 2 |
| Number of Multipliers | 900 (18x25) |
| Programmability | Yes |
| Program Memory Type | SRAM |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 100°C |
| Dedicated DSP | 900 |
| Speed Grade | 3 |
| Differential I/O Standards Supported | LVDS|SSTL|HSTL |
| Device Number of DLLs/PLLs | 8 |
| Total Number of Block RAM | 545 |
| Cage Code | 68994 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | 3A991.d |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Xilinx XC7Z045-3FFG900E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.