The XC8101-1PC84C is an 84-pin commercial temperature FPGA from Xilinx with a maximum operating temperature of 70 degrees Celsius. It operates on a nominal supply voltage of 5V, with a minimum and maximum supply voltage of 4.75V and 5.25V respectively. The device has 80 inputs and 80 outputs, with a maximum clock frequency of 144MHz. It is available in a 29.3116mm x 29.3116mm LCC-84 package with a quad terminal position.
Xilinx XC8101-1PC84C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 80 |
| Clock Frequency-Max | 144 |
| Number of Inputs | 80 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC8101-1PC84C to view detailed technical specifications.
No datasheet is available for this part.