The XC95108-10PQG160I is an industrial-grade FPGA with 160 terminals, operating within a temperature range of -40 to 85°C. It has a quad terminal position and a JEDEC package code of R-PQFP-G160. The device is supplied with a nominal voltage of 5V, with a minimum and maximum voltage of 4.5V and 5.5V, respectively. It has 108 I/O lines and is packaged in a lead-free, plastic QFP-160 package.
Xilinx XC95108-10PQG160I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 160 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of I/O Lines | 108 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC95108-10PQG160I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.